You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2980AIM5-2.5/NOPB .
Fixed LDO Voltage Regulator, 2.1V to 16V, 120mV Dropout, 2.5Vout, 50mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2980AIM5-2.5/NOPB .
- Order Code:
- 1469122
- Product Range
- 2.5V 50mA LDO Voltage Regulators
Product Range Selector (2.5V 50mA LDO Voltage Regulators)
See all from this product rangeAlternatives for LP2980AIM5-2.5/NOPB .
Product Overview
- Ultralow-dropout voltage
- 0.5% A Grade output voltage accuracy
- <1µA Quiescent current when shutdown
- Low ground pin current at all load currents
- 150mA Typical high peak current capability
- Fast dynamic response to line and load
- Low ZOUT over wide frequency range
- Over-temperature and over-current protection
- Green product and no Sb/Br
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.1V
- :
- 16V
- :
- 2.5V
- :
- -
- :
- -
- :
- 50mA
- :
- 120mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 2.5V 50mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php47.20 | |
10+ | Php39.00 | |
100+ | Php29.60 | |
250+ | Php25.10 | |
500+ | Php23.90 | |
1000+ | Php18.30 | |
2000+ | Php17.00 | |
5000+ | Php16.40 | |
10000+ | Php15.80 |
Pricing is unavailable. Please contact customer services.