You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LMZ21700EVM
Evaluation Board, Synchronous Buck Converter, LMZ21700
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LMZ21700EVM
- Order Code:
- 3009835
Product Overview
- 650mA maximum load
- Four layer PCB
- 4.2 x 4.2cm PCB size
- Power Good and Enable pins
- Powered with 5V to17V, Output voltage of 3.3V
- Efficiency up to 95 %
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- LMZ21700
- :
- Power Management - Voltage Regulator
- :
- Synchronous Buck Converter
- :
- Eval Board LMZ21700
- :
- -
Technical Docs (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/15/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each