Notify me when back in stock
Quantity | Price |
---|---|
1+ | Php202.800 |
10+ | Php152.800 |
25+ | Php140.400 |
50+ | Php133.600 |
100+ | Php126.800 |
250+ | Php125.200 |
500+ | Php123.600 |
1000+ | Php121.600 |
Product Information
Product Overview
The LMR16006XDDCT is a PWM DC/DC Buck (Step-down) Voltage Regulator with a wide input range of 4 to 60V, it is suitable for a wide range of application from industrial to automotive for power conditioning from an unregulated source. The regulator's standby current is 28µA in ECO mode, which is suitable for battery operating systems. An ultra low 1µA shutdown current can further prolong battery life. Operating frequency is fixed at 0.7MHz (X version) allowing the use of small external components while still being able to have low output ripple voltage. Soft-start and compensation circuits are implemented internally, which allows the device to be used with minimized external components. Optimized for up to 600mA load currents. It has a 0.765V typical feedback voltage. The device has built-in protection features such as pulse by pulse current limit, thermal sensing and shutdown due to excessive power dissipation.
- Ultralow 28µA standby current in Eco-Mode
- 1µA Shutdown current
- High duty cycle operation supported
- Output current up to 600mA
- 0.7 and 2.1MHz Switching frequency
- Internal compensation
- High voltage enable input
- Internal soft-start
- Overcurrent protection
- Over-temperature protection
- Green product and no Sb/Br
Applications
Industrial, Power Management, Automotive, Portable Devices
Technical Specifications
Adjustable
Buck (Step Down)
60V
600mA
6Pins
-
55V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4V
600mA
TSOT-23
Surface Mount
800mV
700kHz
-40°C
-
-
TSOT-23
700kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate