Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      LMP8350MA/NOPB

                      Operational Amplifier, 1 Channels, 118 MHz, 507 V/µs, 4.5V to 12V, SOIC, 8 Pins

                      TEXAS INSTRUMENTS LMP8350MA/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLMP8350MA/NOPB
                      Order Code3004448
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Php511.200
                      10+Php486.000
                      25+Php460.800
                      50+Php435.600
                      100+Php410.400
                      250+Php384.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Php511.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLMP8350MA/NOPB
                      Order Code3004448
                      No. of Channels1Channels
                      Gain Bandwidth Product118MHz
                      Slew Rate Typ507V/µs
                      Supply Voltage Range4.5V to 12V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Amplifier TypeDifferential
                      Rail to Rail-
                      Input Offset Voltage600µV
                      Input Bias Current2µA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)
                      Amplifier Case StyleSOIC
                      Automotive Qualification Standard-
                      Bandwidth118MHz
                      Slew Rate507V/µs

                      Product Overview

                      The LMP8350MA/NOPB is a distortion fully-differential precision ADC Driver with selectable power modes. It is designed for driving high-performance precision analog-to-digital converters (ADC). As part of the PowerWise family, unique mode enable pin allows the user to choose from three different operating modes, trading power consumption for dynamic performance. The high power mode is optimized for highest AC performance. The low noise, wide bandwidth and fast slew rate make the LMP8350 ideal for driving 24-bit ADCs with input sampling rates of 10MHz or less. The medium power mode is optimized for precision DC performance and can be used to drive 24-bit ADCs with input sampling rates of 6MHz or less. The low power mode is a trade-off between AC performance and quiescent current for power-sensitive applications. The disable mode fully shuts down the amplifier for further standby power savings.

                      • Differential input and output
                      • Tri-level power settings with shutdown
                      • Ultralow HD2/HD3 and THD+N distortion
                      • Adjustable output common-mode level
                      • Fully-balanced differential architecture
                      • Settling to 0.1% 20ns
                      • 0.000097% Total THD+N at 1kHz
                      • 0.4µV/°C Low offset drift
                      • 4.6nV/Hz Voltage noise
                      • Green product and no Sb/Br

                      Applications

                      Signal Processing, Portable Devices

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      507V/µs

                      IC Case / Package

                      SOIC

                      Amplifier Type

                      Differential

                      Input Offset Voltage

                      600µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Automotive Qualification Standard

                      -

                      Slew Rate

                      507V/µs

                      Gain Bandwidth Product

                      118MHz

                      Supply Voltage Range

                      4.5V to 12V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      2µA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SOIC

                      Bandwidth

                      118MHz

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423390
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0001
                      Customer Service
                      email: ph-sales@element14.com
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                      element14 is a trading name of element14 Pte Ltd.
                      Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741