You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LMP7721MAEVALMF/NOPB
Multi Function Evaluation Board, LMP7721 3fA Input Bias Current Precision Amplifier
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LMP7721MAEVALMF/NOPB
- Order Code:
- 3125615
Product Overview
- Offset voltage of ±26µV
- Offset voltage drift of -1.5µV/°C
- DC open loop gain of 120dB
- DC CMRR of 100dB
- Supply current of 1.3mA
- 17MHz GBW
- Slew rate (falling edge) of 12.76V/µs
- Supply Voltage range from 1.8V to 5.5V
Applications
Portable Devices, Sensing & Instrumentation, Metering, Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- LMP7721
- :
- Amplifier
- :
- Operational Amplifier
- :
- Eval Board LMP7721, Standard BNC
- :
- -
Technical Docs (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/22/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each