You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMH2110TM/NOPB

RF Detector, 50MHz to 8GHz, -40dBm to 5dBm Input Power, 2.7V to 5V Supply, DSBGA-6

TEXAS INSTRUMENTS LMH2110TM/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH2110TM/NOPB
Order Code:
3009109

Product Overview

The LMH2110TM/NOPB is a 8GHz Logarithmic RMS Power Detector with 45dB dynamic range. The logarithmic RMS power detector particularly suited for accurate power measurement of modulated RF signals that exhibit large peak-to-average ratios, that is, large variations of the signal envelope. Such signals are encountered in W-CDMA and LTE cell phones. The RMS measurement topology inherently ensures a modulation insensitive measurement. The device has an RF frequency range from 50MHz to 8GHz. It provides an accurate, temperature and supply insensitive output voltage that relates linearly to the RF input power in dBm. The LMH2110 device has excellent conformance to a logarithmic response, enabling easy integration by using slope and intercept only, reducing calibration effort significantly. The device operates with a single supply from 2.7 to 5V. The LMH2110 has an RF power detection range from -40 to 5dBm and is ideally suited for use in combination with a directional coupler.
  • Logarithmic root mean square response
  • 45dB Linear-in-dB power detection range
  • Multi-band operation from 50MHz to 8GHz
  • LOG conformance better than ±0.5dB
  • Highly temperature insensitive, ±0.25dB
  • Modulation independent response, 0.08dB
  • Minimal slope and intercept variation
  • Shutdown functionality
  • Green product and no Sb/Br

Applications

RF Communications, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50MHz

:
8GHz

:
-40dBm

:
5dBm

:
-

:
DSBGA

:
6Pins

:
2.7V

:
5V

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
  Additional packaging options available
Reel in 500/reel:3124293 Check stock

Available for back order

More stock available to supplier lead times which is approximately 12/19/22

Notify me when back in stock

Php203.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php203.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php184.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php164.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php158.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 500/reel: 3124293

 

 
Check stock location (important)
 
 

 

More stock available week commencing 12/19/22

 

 
Quantity List Price Your Price
250+ Php158.90
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.