Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      LMC662CN/NOPB

                      Operational Amplifier, 2 Channels, 1.4 MHz, 1.1 V/µs, 4.75V to 15.5V, DIP, 8 Pins

                      TEXAS INSTRUMENTS LMC662CN/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLMC662CN/NOPB
                      Order Code3004706
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Php131.600
                      10+Php130.400
                      25+Php129.200
                      50+Php128.000
                      100+Php126.800
                      250+Php125.600
                      500+Php124.400
                      1000+Php122.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Php131.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLMC662CN/NOPB
                      Order Code3004706
                      No. of Channels2Channels
                      Gain Bandwidth Product1.4MHz
                      Slew Rate Typ1.1V/µs
                      Supply Voltage Range4.75V to 15.5V
                      IC Case / PackageDIP
                      No. of Pins8Pins
                      Amplifier TypeCMOS
                      Rail to RailRail - Rail Output (RRO)
                      Input Offset Voltage6mV
                      Input Bias Current2pA
                      IC MountingThrough Hole
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)
                      Amplifier Case StyleDIP
                      Automotive Qualification Standard-
                      Bandwidth1.4MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate1.1V/µs

                      Product Overview

                      The LMC662CN/NOPB is a CMOS dual Operational Amplifier ideal for operation from a single supply. It operates from +5 to +15V and features rail-to-rail output swing in addition to an input common-mode range that includes ground. Performance limitations that have plagued CMOS amplifiers in the past are not a problem with this design. Input VOS, drift and broadband noise as well as voltage gain into realistic loads (2kΩ and 600Ω) are all equal to or better than widely accepted bipolar equivalents. This chip is built with TI's advanced double-poly silicon-gate CMOS process.

                      • Rail-to-rail output swing
                      • Input common-mode range includes V-
                      • Specified for 2kΩ and 600Ω loads
                      • 126dB High voltage gain
                      • 3mV Low input offset voltage
                      • 1.3μV/°C Low offset voltage drift
                      • 2fA Ultra low input bias current
                      • 0.01% at 10kHz Low distortion
                      • Green product and no Sb/Br

                      Applications

                      Signal Processing, Sensing & Instrumentation, Medical, Industrial, Automotive

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      1.1V/µs

                      IC Case / Package

                      DIP

                      Amplifier Type

                      CMOS

                      Input Offset Voltage

                      6mV

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Gain Bandwidth Product

                      1.4MHz

                      Supply Voltage Range

                      4.75V to 15.5V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Output (RRO)

                      Input Bias Current

                      2pA

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      DIP

                      Bandwidth

                      1.4MHz

                      Slew Rate

                      1.1V/µs

                      Technical Docs (2)

                      EOL Notices EN

                      Product Change Notice EN

                      Alternatives for LMC662CN/NOPB

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423390
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000833
                      Customer Service
                      email: ph-sales@element14.com
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                      element14 is a trading name of element14 Pte Ltd.
                      Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741