You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM431AIZ/NOPB .
Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, TO-226AA-3
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM431AIZ/NOPB .
- Order Code:
- 1564662
- Product Range
- LM431 Series
Product Range Selector (LM431 Series)
See all from this product rangeProduct Overview
- Temperature compensated for operation over the full temperature range
- Programmable output voltage
- Fast turn-ON response
- Low output noise
- Low dynamic output impedance
- Green product and no Sb/Br
Applications
Power Management, Safety
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Shunt - Adjustable
- :
- LM431 Series
- :
- 2.495V to 36V
- :
- 0.5%
- :
- ± 50ppm/°C
- :
- TO-92
- :
- 3Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
4,029 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php39.60 | |
10+ | Php34.90 | |
25+ | Php32.80 | |
100+ | Php24.90 | |
250+ | Php21.20 | |
500+ | Php20.10 | |
1000+ | Php15.40 | |
2500+ | Php14.30 | |
5000+ | Php13.80 |
Pricing is unavailable. Please contact customer services.