Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Php62.400 |
10+ | Php41.200 |
100+ | Php33.800 |
500+ | Php32.400 |
1000+ | Php31.300 |
2500+ | Php31.200 |
5000+ | Php28.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php62.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3525MX-H/NOPB
Order Code3009563
USB IC TypeUSB Power Switch and Over Current Protection
USB StandardUSB 1.1, 2.0
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
USB IC Type
USB Power Switch and Over Current Protection
Supply Voltage Min
2.7V
IC Case / Package
SOIC
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
USB Standard
USB 1.1, 2.0
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Ports
1Ports
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002