You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM324D .

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, 3V to 32V, ± 1.5V to ± 16V, SOIC

TEXAS INSTRUMENTS LM324D .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM324D .
Order Code:
2323279
Product Range
LM124, LM224, LM324, LM2902, LM224, LM324, LM2902

Product Range Selector (LM124, LM224, LM324, LM2902, LM224, LM324, LM2902)

See all from this product range

Alternatives for LM324D .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM324D is a four independent high-gain frequency-compensated Operational Amplifier IC, designed specifically to operate from a single supply or split supply over a wide range of voltages.
  • 0.8mA Typical Low Supply-current Drain Independent of Supply Voltage
  • Common-mode Input Voltage Range Includes Ground, Allowing Direct Sensing Near Ground
  • 3mV Typical, 2mV Typical A Versions Input Offset Voltage
  • 2nA Typical Input Offset Current
  • 20nA Typical, 15nA Typical A Versions Input Bias Current
  • 100V/mV Typical Open-loop Differential Voltage Amplification
  • Internal Frequency Compensation
  • On Products Compliant to MIL-PRF-38535
  • All parameters are tested unless otherwise noted

Applications

Consumer Electronics, Sensing & Instrumentation, Metering, Motor Drive & Control, Signal Processing

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
1.2MHz

:
0.5V/µs

:
3V to 32V, ± 1.5V to ± 16V

:
SOIC

:
14Pins

:
0°C

:
70°C

:
LM124, LM224, LM324, LM2902, LM224, LM324, LM2902

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Php23.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php23.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php19.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php17.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php11.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php9.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php9.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php6.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --