Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      LM317LCD

                      Linear Voltage Regulator, Adjustable, 38V primary input, 1.2V to 32V/100 mA/1 Output, SOIC-8

                      TEXAS INSTRUMENTS LM317LCD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM317LCD
                      Order Code3122689
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 55 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Php112.400
                      10+Php98.400
                      50+Php81.600
                      100+Php73.200
                      250+Php67.600
                      500+Php63.200
                      1000+Php59.600
                      2500+Php57.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Php112.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM317LCD
                      Order Code3122689
                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      Output Voltage - Nom-
                      Output Voltage Min1.2V
                      Output Voltage Max32V
                      Input Voltage Min5V
                      Input Voltage Max35V
                      Product Range-
                      Output Current Max100mA
                      Max Output Current100mA
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max125°C
                      Qualification-

                      Product Overview

                      The LM317LCD is an adjustable 3-terminal Positive-Voltage Regulator capable of supplying 100mA over an output-voltage range of 1.25 to 32V. It is exceptionally easy to use and requires only two external resistors to set the output voltage. The device has a feedback voltage that is relative to the output instead of ground. This ungrounded design allows the device to have superior line and load regulation. This design also allows the device to be used as a current source or current sink using a single resistor. In addition to higher performance than fixed regulators, this regulator offers full overload protection, available only in integrated circuits. Included on the chip is current-limiting and thermal-overload protection. All overload protection circuitry remains fully functional even when ADJUSTMENT is disconnected. Normally, no capacitors are needed unless the device is situated far from the input filter capacitors, in which case an input bypass is needed.

                      • Input regulation typically 0.01% per input-voltage change
                      • 0.5% Typically output regulation
                      • 80dB Typically ripple rejection
                      • Green product and no Sb/Br

                      Applications

                      Consumer Electronics, Medical

                      Technical Specifications

                      Output Type

                      Adjustable

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      32V

                      Input Voltage Max

                      35V

                      Output Current Max

                      100mA

                      IC Case / Package

                      SOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      No. of Outputs

                      1Outputs

                      Output Voltage Min

                      1.2V

                      Input Voltage Min

                      5V

                      Product Range

                      -

                      Max Output Current

                      100mA

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      Technical Docs (3)

                      Reactivation Notices EN

                      Product Change Notice EN

                      EOL Notices EN

                      Alternatives for LM317LCD

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000045
                      Customer Service
                      email: ph-sales@element14.com
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                      element14 is a trading name of element14 Pte Ltd.
                      Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741