Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      LM2940S-12/NOPB

                      Fixed LDO Voltage Regulator, 0V to 26V, 500mV Dropout, 12Vout, 1Aout, TO-263-3

                      TEXAS INSTRUMENTS LM2940S-12/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM2940S-12/NOPB
                      Order Code3122077
                      Product Range12V 1A LDO Voltage Regulators
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 55 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Php287.200
                      10+Php251.200
                      25+Php208.400
                      50+Php186.800
                      100+Php172.400
                      250+Php160.800
                      500+Php152.400
                      1000+Php146.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Php287.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM2940S-12/NOPB
                      Order Code3122077
                      Product Range12V 1A LDO Voltage Regulators
                      Output TypeFixed
                      Input Voltage Min0V
                      Input Voltage Max26V
                      No. of Outputs1Outputs
                      Output Voltage Nom12V
                      Output Voltage - Nom12V
                      Output Voltage Min-
                      Output Voltage Max-
                      PolarityPositive Output
                      Max Output Current1A
                      Dropout Voltage Typ @ Current500mV
                      Dropout Voltage - Typ @ Current500mV
                      IC MountingSurface Mount
                      IC Case / PackageTO-263 (D2PAK)
                      No. of Pins3Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range12V 1A LDO Voltage Regulators

                      Product Overview

                      The LM2940S-12/NOPB is a low dropout Positive Voltage Regulator features the ability to source 1A of output current with a dropout voltage of typically 9V and a maximum of 1V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1A of output current and an input-output differential of 5V is therefore only 30mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN-VOUT≤ 3V). This voltage regulator is designed also for vehicular applications, with the regulated circuitry this regulator protects from reverse battery installations or 2-battery jumps.

                      • Output voltage trimmed before assembly
                      • Reverse battery protection
                      • Internal short-circuit current limit
                      • Mirror image insertion protection
                      • P+ Product enhancement tested

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      26V

                      Output Voltage Nom

                      12V

                      Output Voltage Min

                      -

                      Polarity

                      Positive Output

                      Dropout Voltage Typ @ Current

                      500mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      125°C

                      Input Voltage Min

                      0V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      12V

                      Output Voltage Max

                      -

                      Max Output Current

                      1A

                      Dropout Voltage - Typ @ Current

                      500mV

                      IC Case / Package

                      TO-263 (D2PAK)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      12V 1A LDO Voltage Regulators

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002177
                      Customer Service
                      email: ph-sales@element14.com
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                      element14 is a trading name of element14 Pte Ltd.
                      Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741