Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LM2595T-12/NOPB

                      Buck (Step Down) Switching Regulator, Fixed, 4.5V-40V In, 12V And 1A Out, 150 kHz, TO-220-5

                      TEXAS INSTRUMENTS LM2595T-12/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM2595T-12/NOPB
                      Order Code3008161
                      101 In Stock

                      Need more?

                      101 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+Php249.600
                      10+Php249.200
                      25+Php248.800
                      50+Php248.000
                      100+Php247.600
                      250+Php247.200
                      500+Php246.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Php249.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM2595T-12/NOPB
                      Order Code3008161
                      Output TypeFixed
                      No. of Outputs1Outputs
                      TopologyBuck (Step Down)
                      Input Voltage Min4.5V
                      Input Voltage Max40V
                      Max Output Current1A
                      Output Current1A
                      IC Case / PackageTO-220
                      No. of Pins5Pins
                      IC MountingThrough Hole
                      Output Voltage - Nom12V
                      Output Voltage Nom12V
                      Output Voltage Min-
                      Output Voltage Max-
                      Switching Frequency Typ150kHz
                      Efficiency90%
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)
                      DC / DC Converter IC CaseTO-220
                      Automotive Qualification Standard-
                      Switching Frequency150kHz

                      Product Overview

                      The LM2595T-12/NOPB is a step-down Voltage Regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. It requires a minimum number of external components, this regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2595 series operates at a switching frequency of 150kHz, thus allowing smaller-sized filter components than what would be needed with lower-frequency switching regulators. A standard series of inductors are available from several different manufacturers optimized for use with the LM2595 series. This feature greatly simplifies the design of switch-mode power supplies. Other features include a ±4% tolerance on output voltage under specified input voltage and output load conditions and ±15% on the oscillator frequency. External shutdown is included, featuring typically 85µA stand-by current.

                      • Requires only 4 external components
                      • Excellent line and load regulation specifications
                      • TTL Shutdown capability
                      • High efficiency
                      • Uses readily available standard inductors
                      • Thermal shutdown and current-limit protection
                      • 85µA Typically low power standby mode
                      • Green product and no Sb/Br

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Output Type

                      Fixed

                      Topology

                      Buck (Step Down)

                      Input Voltage Max

                      40V

                      Output Current

                      1A

                      No. of Pins

                      5Pins

                      Output Voltage - Nom

                      12V

                      Output Voltage Min

                      -

                      Switching Frequency Typ

                      150kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      TO-220

                      Switching Frequency

                      150kHz

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      4.5V

                      Max Output Current

                      1A

                      IC Case / Package

                      TO-220

                      IC Mounting

                      Through Hole

                      Output Voltage Nom

                      12V

                      Output Voltage Max

                      -

                      Efficiency

                      90%

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Automotive Qualification Standard

                      -

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      email: ph-sales@element14.com
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                      element14 is a trading name of element14 Pte Ltd.
                      Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741