You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LAUNCHXL2-TMS57012 . - 

Evaluation Board, TMS57012 Hercules Launchpad MCU, On-Board XDS110 Debug & SCI-PC Serial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LAUNCHXL2-TMS57012 .
Order Code:
2465068

Product Information

:
Texas Instruments
:
32bit
:
Hercules
:
ARM
:
Cortex-R4F
:
TMS570LS1224
:
LaunchPad Eval Board TMS570LS1224, Micro USB Cable, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LAUNCHXL2-TMS57012 is a Hercules TMS570LS12x LaunchPad Development Kit, inexpensive evaluation platform is designed to help get started quickly in evaluating and developing with Hercules microcontroller family. The LaunchPad is based on Hercules TMS570LS1224 MCU, which is an auto grade lockstep ARM® Cortex®-R4F based MCU with integrated safety features and peripherals such as two 12-bit ADCs, programmable High-End timers, motor control peripherals (eQEP, eCAP, ePWM), MibSPI and serial communication interfaces. Hercules TMS570 series MCUs are designed specifically for ISO 26262 and IEC 61508 functional safety automotive applications. The LauchPad features on-board emulation for programming and debugging, push buttons, LEDs and ambient light sensor and two standard 40-pin BoosterPack expansion connectors (only one header is populated) to support a wide range of plug-in BoosterPack modules for added functionality such as displays, wireless sensors and more.
  • USB powered and capability for external 5V supply
  • On-board USB XDS110 debug
  • On-board SCI to PC serial communication
  • User-programmable push buttons
  • Reset switches
  • LEDs and ambient light sensor
  • Two 40-pin BoosterPack XL headers (only one populated)
  • Footprint for expansion headers (not populated) to bring out all MCU Pins
  • External high-speed emulation via 14-pin TI-JTAG header (not populated)

Applications

Embedded Design & Development

Alternatives for LAUNCHXL2-TMS57012 .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php3,600.20  

 
Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php3,600.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,600.20
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.