You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LAUNCHXL2-RM46 . - 

Development Kit, RM46L852 Hercules Launchpad, On-Board XDS110 Debug & SCI-PC Serial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LAUNCHXL2-RM46 .
Order Code:
2465067

Alternatives for LAUNCHXL2-RM46 .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Php4,401.50  

Restricted Item Add

Product Overview

The LAUNCHXL2-RM46 is a Hercules RM46x LaunchPad Development Kit inexpensive evaluation platform designed to help you get started quickly in evaluating and developing with Hercules microcontroller family. The LaunchPad is based on Hercules RM46L852 MCU, which is a lockstep ARM® Cortex®-R4F based MCU with integrated safety features and peripherals such as two 12-bit ADCs, programmable High-End timers, motor control peripherals (eQEP, eCAP, ePWM), USB, Ethernet, MibSPI and serial communication interfaces. Hercules RM series MCUs are designed specifically for IEC 61508 functional safety industrial and medical applications. The LauchPad features on-board emulation for programming and debugging, push buttons, LEDs and ambient light sensor & two standard 40 pin BoosterPack expansion connectors (only one header is populated) to support a wide range of plug-in BoosterPack modules for added functionality such as displays, wireless sensors & more.
  • USB powered and capability for external 5V supply
  • On-board USB XDS110 debug
  • On-board SCI to PC serial communication
  • User-programmable push buttons
  • Reset switches
  • LEDs and ambient light sensor
  • Two 40-pin BoosterPack XL headers (only one populated)
  • Footprint for expansion headers (not populated) to bring out all MCU Pins
  • External high-speed emulation via 14-pin TI-JTAG header (not populated)

Applications

Embedded Design & Development

Product Information


:
Texas Instruments

:
32bit

:
Hercules

:
ARM

:
Cortex-R4F

:
RM46L852

:
LaunchPad Eval Board RM46L852, Micro USB Cable, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Php3,982.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,982.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.