You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LAUNCHXL2-570LC43 . - 

Development Kit, Hercules TMS570LC43x LaunchPad MCU, 32-Bit

LAUNCHXL2-570LC43 . - Development Kit, Hercules TMS570LC43x LaunchPad MCU, 32-Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LAUNCHXL2-570LC43 .
Order Code:
2535891

Product Information

:
Texas Instruments
:
32bit
:
TMS570LC43x
:
ARM
:
Cortex-R5F
:
TMS570LC4357
:
LaunchPad Eval Board TMS570LC4357, USB micro Cable, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LAUNCHXL2-570LC43 is a Hercules TMS570LC43x LaunchPad development kit. LaunchPad development kit is a low cost evaluation platform based on highest performance Hercules MCU TMS570LC4357 lockstep cached 300MHz ARM Cortex-R5F based TMS570 series automotive grade MCU designed to aid in the development of ISO 26262 and IEC 61508 functional safety applications. This LaunchPad has capability in addition to standard BoosterPack headers for further expansion to FPGA or an external SRAM using high density connectors for MCU's parallel interfaces EMIF, RTP and DMM. The TMS570LC43x MCUs include many diagnostic features such ECC protection for CPU caches & other memories and a rich set of peripherals. This LaunchPad is pre-programmed with a Hercules safety MCU demo enabling users to easily learn about key safety, data acquisition and control features of Hercules MCU platform.
  • USB powered and capability for external 5V supply
  • Onboard USB XDS_ICDIc2 JTAG debug and onboard SCI to PC serial communication
  • IEEE 1588 precision time Ethernet PHY DP83630
  • User programmable push buttons
  • Reset switches LEDs and analogue input
  • Two 40 pin BoosterPack XL headers (one populated)
  • High density connectors for parallel ports (EMIF, RTP, DMM) for further expansion
  • Footprint for prototyping headers (not populated) to bring out all MCU Pins
  • External high speed emulation via 14 pin TI-JTAG header

Applications

Embedded Design & Development

Contents

TMS570LC43x LaunchPad evaluation board, USB micro cable, Quick start guide.

Alternatives for LAUNCHXL2-570LC43 .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php4,724.60  

 
Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php4,417.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,417.40