You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LAUNCHXL-CC1310 .

Development Kit, SimpleLink™ CC1310 Sub-1 GHz Wireless MCU, Long Range Connectivity

LAUNCHXL-CC1310 . - Development Kit, SimpleLink™ CC1310 Sub-1 GHz Wireless MCU, Long Range Connectivity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LAUNCHXL-CC1310 .
Order Code:
2575288
Product Range
SimpleLink Series

Alternatives for LAUNCHXL-CC1310 .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Php2,604.90  

Restricted Item Add

Product Overview

The LAUNCHXL-CC1310 is a SimpleLink CC1310 sub-1GHz wireless microcontroller (MCU) LaunchPad development kit. It is the first LaunchPad kit with a sub-1GHz radio which offers long-range connectivity, combined with a 32bit ARM cortex-M3 processor on a single chip. The CC1310 device is a wireless MCU targeting low-power, long-range wireless applications. The CC1310 wireless MCU contains a 32bit ARM cortex-M3 processor that runs at 48MHz as the main processor and a rich peripheral feature set that includes a unique ultra-low power sensor controller. This sensor controller is ideal for interfacing external sensors and for collecting analogue and digital data autonomously while the rest of the system is in sleep mode.
  • LaunchPad with sub-1GHz radio for wireless applications with integrated PCB trace antenna
  • Broad band antenna supports 868MHz ISM band for Europe, 915MHz ISM band for US with a single board
  • On-board emulator gets user started with instant code development in CCS cloud
  • Can be used with both LaunchPad kit and SmartRF studio applications
  • Access all I/O signals with the BoosterPack plug-in module connectors
  • Compatible with LCD BoosterPack

Applications

Embedded Design & Development, Wireless

Contents

1 x CC1310 Launchpad, Micro USB cable.

Product Information


:
Texas Instruments

:
32bit

:
CC13xx

:
ARM

:
Cortex-M3

:
CC1310

:
Dev Board CC1310, Micro USB Cable

:
SimpleLink Series

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Php2,310.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,310.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.