You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7841DW .

Digital Isolator, 4 Channel, 11 ns, 2.25 V, 5.5 V, WSOIC, 16 Pins

TEXAS INSTRUMENTS ISO7841DW .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7841DW .
Order Code:
2484035

Alternatives for ISO7841DW .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The ISO7841DW is a quad-channel Digital Isolator with a 8000VPK isolation voltage. It has reinforced isolation certifications according to VDE, CSA, CQC and TUV. The isolator provides high electromagnetic immunity and low emissions at low-power consumption, while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon-dioxide (SiO2) insulation barrier. This device comes with an enable pins that can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. The ISO7841 device has three forward and one reverse-direction channels. Used in conjunction with isolated power supplies, this device helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
  • Up to 100Mbps signalling rate
  • ±100kV/µs Minimum industry leading CMTI
  • Robust electromagnetic compatibility (EMC)
  • Low emissions
  • >40 Years isolation barrier life
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Motor Drive & Control, Medical, Automotive, Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
11ns

:
2.25V

:
5.5V

:
WSOIC

:
16Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Php575.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php575.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php520.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php495.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php411.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php375.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php350.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php314.50
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php302.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --