You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7821LLDWR

Digital Isolator, 2 Channel, 17 ns, 2.25 V, 5.5 V, WSOIC, 16 Pins

New

TEXAS INSTRUMENTS ISO7821LLDWR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7821LLDWR
Order Code:
3124834

Product Overview

The ISO7821LLDWR from Texas Instruments is a high performance, 8000VPK reinforced isolated dual-LVDS buffer in 16 pin SOIC package. It provides high electromagnetic immunity and low emissions at low power consumption while isolating the LVDS bus signal. Each isolation channel has an LVDS receive and transmit buffer separated by silicon dioxide (SiO2) insulation barrier. The electromagnetic compatibility of the device has been significantly enhanced to ease system level ESD, EFT, surge and emission compliance. The 8000-VPK reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, 5700-VRMS isolation for 1 minute per UL 1577, CSA component acceptance notice 5A, IEC60950-1 and IEC 60601-1 end equipment standards, TUV certification per EN 61010-1 and EN 60950-1, GB4943.1-2011 CQC certification safety and regulatory approvals.
  • Wide supply range from 2.25V to 5.5V
  • Wide temperature range from -55°C to +125°C
  • Low power consumption, per channel at 100Mbps is 9.5mA
  • Low propagation delay is 17ns typical (5V supplies)
  • Industry leading CMTI (min) is ±100KV/µs typical, system-level ESD, EFT and surge immunity
  • Robust electromagnetic compatibility (EMC), low emissions
  • Isolation surge withstand voltage is 12800VPK
  • Isolation barrier life is >40years, one forward and one reverse direction channel

Applications

Signal Processing

Warnings

IC can be damaged by ESD, should be handled with appropriate precautions.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
17ns

:
2.25V

:
5.5V

:
WSOIC

:
16Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Php503.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php503.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php454.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php434.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php380.30