You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7820DWW

Digital Isolator, 2 Channel, 10.7 ns, 2.25 V, 5.5 V, WSOIC, 16 Pins

TEXAS INSTRUMENTS ISO7820DWW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7820DWW
Order Code:
2627591

Product Overview

The ISO7820DWW is a high-immunity, 5.7KVRMS reinforced dual-channel 2/0 digital isolator in 16 pin SOIC package. The ISO7820 is a high-performance, dual-channel digital isolator with 8000VPK isolation voltage. This device has reinforced isolation certifications according to VDE, CSA, CQC and TUV. The isolator provides high electromagnetic immunity and low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/O's. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. ISO7820 has two forward channels and no reverse-direction channel. If the input power or signal is lost, default output is 'high' for the ISO7820 device. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
  • Wide supply voltage range from 2.25V to 5.5V
  • 2.25V to 5.5V level translation
  • Low power consumption, typical 1.7mA per channel at 1Mbps
  • Low propagation delay is 11ns typical (5V supplies)
  • Industry leading CMTI(min) is ±100KV/µs
  • Isolation barrier life is greater than 25years
  • Robust electromagnetic compatibility (EMC)
  • Operating temperature range from -55°C to 125°C

Applications

Communications & Networking, Industrial, Automation & Process Control, Power Management

Warnings

It has been limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
10.7ns

:
2.25V

:
5.5V

:
WSOIC

:
16Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1,028 In stock Need more?

1,028 available for 3 - 4 day despatch

Php543.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php543.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php491.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php468.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php407.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php388.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php354.40
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php323.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --