You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7731FDWR

Digital Isolator, 5kV, 3 Channel, 11 ns, 2.25 V, 5.5 V, WSOIC, 16 Pins

TEXAS INSTRUMENTS ISO7731FDWR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7731FDWR
Order Code:
2673339

Product Overview

The ISO7731FDWR from Texas Instruments is a high speed, robust EMC reinforced triple-channel digital isolator in 16 pin SOIC package. It provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. It comes with enable pins which can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. Used in conjunction with isolated power supplies, it helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. The reinforced insulation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, 5000 VRMS (DW) isolation rating per UL 1577, CSA component acceptance notice 5A, IEC 60950-1, IEC 60601-1 and IEC 61010-1 end equipment standards safety and regulatory approvals.
  • Wide supply range from 2.25V to 5.5V, 2.25V to 5.5V level translation
  • Wide temperature range from -55°C to +125°C
  • Low power consumption of 1.5mA per channel at 1Mbps
  • Low propagation delay is 11ns typical (5V supplies)
  • High CMTI is ±100KV/µs typical, system-level ESD, EFT and surge immunity
  • Robust electromagnetic compatibility (EMC), low emissions
  • VDE, UL and TUV certification
  • Isolation barrier life is >40years, two channel in forward and one channel reverse direction
  • TUV certification according to EN 60950-1 and EN 61010-1 approvals
  • CQC certification per GB4943.1-2011 approvals

Applications

Signal Processing

Warnings

IC can be damaged by ESD, should be handled with appropriate precautions.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Channel

:
11ns

:
2.25V

:
5.5V

:
WSOIC

:
16Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

No Longer Stocked

Php196.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php196.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php176.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php167.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php137.30
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php123.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php118.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php111.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --