You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISO7420MD
Digital Isolator, 2 Channel, 12 ns, 3 V, 5.5 V, SOIC, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ISO7420MD
- Order Code:
- 3124807
Product Overview
- Low power consumption
- 1Mbps Highest signalling rate
- 300ps Typical low skew
- 50kV/µs Typical transient immunity
- Over 25-year isolation integrity at rated voltage
- 2500 VRMS Isolation for 1 minute per UL 1577
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Motor Drive & Control, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Channel
- :
- 12ns
- :
- 3V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
195 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/17/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php258.40 | |
10+ | Php232.10 | |
25+ | Php221.10 |
Pricing is unavailable. Please contact customer services.