You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7341CDW

Digital Isolator, 4 Channel, 31 ns, 3 V, 5.5 V, WSOIC, 16 Pins

TEXAS INSTRUMENTS ISO7341CDW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7341CDW
Order Code:
3009491

Product Overview

The ISO7341CDW is a quad-channel Digital Isolator provide galvanic isolation up to 3000VRMS for 1 minute per UL and 4242 VPK per VDE. It has four isolated channels comprised of logic input and output buffers separated by a silicon dioxide (SiO2) insulation barrier. ISO7341 has three forward and one reverse-direction channels. Used in conjunction with isolated power supplies, it prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. ISO734x has integrated noise filter for harsh industrial environment where short noise pulses may be present at the device input pins. ISO734x has TTL input thresholds and operates from 3 to 5.5V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO734x has been significantly enhanced to enable system-level ESD, EFT, surge and emissions compliance.
  • Integrated noise filter on the inputs
  • Default output high and low options
  • Low power consumption
  • Robust electromagnetic compatibility (EMC)
  • System-level ESD, EFT and surge immunity
  • Low emissions
  • Green product and no Sb/Br

Applications

Industrial, Motor Drive & Control, Power Management, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
31ns

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

124 In stock Need more?

124 available for 3 - 4 day despatch

Php330.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php330.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php297.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php283.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --