You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISO7340CQDWQ1
Digital Isolator, 4 Channel, 31 ns, 3 V, 5.5 V, WSOIC, 16 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ISO7340CQDWQ1
- Order Code:
- 3124796
Product Overview
- Supply voltage range from 3.3V to 5V
- Device HBM classification level 3A, device CDM classification level C6
- Signalling rate is 25Mbps
- Default output is low
- Low power consumption of 0.9mA (5V supplies), 0.7mA (3.3V supplies)
- Low propagation delay of 31ns typical (5V supply), transient immunity of 70KV/µs (5V supplly)
- 3.3V and 5V level translation
- Robust electromagnetic compatibility (EMC)
- CSA component acceptance notice 5A, IEC 60950-1 and IEC 61010-1 end equipment standards
- Operating temperature range from -40°C to 125°C, automotive grade AEC-Q100 qualified
Applications
Communications & Networking, Industrial, Motor Drive & Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4 Channel
- :
- 31ns
- :
- 3V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 2 - 1 year
Technical Docs (0)
165 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/17/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php399.20 | |
10+ | Php358.80 | |
25+ | Php342.20 |
Pricing is unavailable. Please contact customer services.