You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7331FCDW

Digital Isolator, 3 Channel, 32 ns, 3 V, 5.5 V, WSOIC, 16 Pins

TEXAS INSTRUMENTS ISO7331FCDW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7331FCDW
Order Code:
3124795

Product Overview

The ISO7331FCDW is a triple-channel Digital Isolator provides galvanic isolation up to 3000VRMS for 1 minute per UL and 4242VPK per VDE. This device has three isolated channels comprised of logic input and output buffers separated by a silicon dioxide (SiO2) insulation barrier. The ISO7331 has two channels in forward and one channel in reverse direction. It is used in conjunction with isolated power supplies, it prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. ISO733x has integrated noise filter for harsh industrial environment where short noise pulses may be present at the device input pins. It has TTL input thresholds and operates from 3 to 5.5V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of the isolator has been significantly enhanced to enable system-level ESD, EFT, Surge and Emissions compliance.
  • Integrated noise filter on the inputs
  • Default output high and low options
  • Low power consumption
  • Robust electromagnetic compatibility (EMC)
  • System-level ESD, EFT and surge immunity
  • Low emissions
  • >25 Years isolation barrier life
  • 25Mbps Signalling rate
  • 70kV/µs Transient immunity
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Motor Drive & Control, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Channel

:
32ns

:
3V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

77 In stock Need more?

77 available for 3 - 4 day despatch

Php268.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php268.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php241.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php228.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php222.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --