You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7331CQDWRQ1

Digital Isolator, 3 Channel, 32 ns, 3 V, 5.5 V, SOIC, 16 Pins

New

TEXAS INSTRUMENTS ISO7331CQDWRQ1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7331CQDWRQ1
Order Code:
3124793

Product Overview

The ISO7331CQDWRQ1 is a robust EMC, low power, triple-channel digital isolator in 16 pin SOIC package. It provides galvanic isolation up to 3000VRMS for 1 minute per UL 1577 and 4242 VPK per VDE V 0884-10. It has two channels in forward and one channel in reverse direction. Used in conjunction with isolated power supplies it prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Device has an integrated noise filter for harsh industrial environment where short noise pulses may be present at the device input pins. It has TTL input thresholds and operates from 3V to 5.5V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of the IC has been significantly enhanced to enable system level ESD, EFT, surge and emissions compliance. It is used in opto-coupler replacement in industrial fieldbus such as profibus, modbus and DeviceNet data buses.
  • Automotive grade AEC-Q100 qualified
  • HBM classification level 3A, CDM classification level C6
  • Maximum 25Mbps sampling rate
  • Integrated noise filter on the inputs, low propagation delay of 32ns (typ at 5V)
  • Operating temperature range from -40°C to 120°C
  • High default output, 2 forward, 1 reverse channel direction
  • Isolation barrier life of > 25 years
  • Safety and regulatory approvals, 4242-VPK isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
  • Planned CQC certification per GB4943.1-2011 approval
  • CSA component acceptance notice 5A, IEC 60950-1 and IEC 61010-1 end equipment standards

Applications

Communications & Networking, Power Management, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Channel

:
32ns

:
3V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Php322.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php322.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php283.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php282.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --