You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISO7320CDR
Digital Isolator, 2 Channel, 33 ns, 3 V, 5.5 V, NSOIC, 8 Pins
New- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ISO7320CDR
- Order Code:
- 3009486
Product Overview
- Integrated noise filter on the inputs
- Low power consumption
- Typical ICC per channel at 1Mbps
- 65kV/µs Transient immunity
- Robust electromagnetic compatibility (EMC)
- System-level ESD, EFT and surge immunity
- Low emissions
- Green product and no Sb/Br
Applications
Industrial, Motor Drive & Control, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Channel
- :
- 33ns
- :
- 3V
- :
- 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
2,400 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/27/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Php196.40 | |
10+ | Php172.80 | |
100+ | Php172.40 |
Pricing is unavailable. Please contact customer services.