You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7241MDW

Digital Isolator, 4 Channel, 23 ns, 3.15 V, 5.5 V, SOIC, 16 Pins

TEXAS INSTRUMENTS ISO7241MDW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7241MDW
Order Code:
3009483

Product Overview

The ISO7241MDW is a quad-channel Digital Isolator with multiple channel configurations and output-enable functions. This device has logic-input and logic-output buffers separated by Texas Instrument's silicon-dioxide (SiO2) isolation barrier. Used in conjunction with isolated power supplies, this device helps in blocking of high voltage, isolate grounds and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.
  • 1ns Maximum low channel-to-channel output skew
  • 2ns Maximum low pulse-width distortion (PWD)
  • 1ns Typical at 150Mbps low jitter content
  • Green product and no Sb/Br

Applications

Industrial, Computers & Computer Peripherals, Communications & Networking, Automation & Process Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
23ns

:
3.15V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

93 In stock Need more?

93 available for 3 - 4 day despatch

Php427.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php427.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php386.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php368.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php357.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --