You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7240MDW .

Digital Isolator, 4 Channel, 16 ns, 3.15 V, 5.5 V, SOIC, 16 Pins

TEXAS INSTRUMENTS ISO7240MDW .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7240MDW .
Order Code:
1703241

Alternatives for ISO7240MDW .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The ISO7240MDW is a quad channel 150Mbps Digital Isolator with multiple channel configurations and output enable functions. This device has a logic input and output buffers separated by TI's silicon dioxide isolation barrier. Used in conjunction with isolated power supplies, this isolator blocks high voltage, isolate grounds and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry. The ISO7240 has all four channels in the same direction. The C option devices have TTL input thresholds and a noise-filter at the input that prevents transient pulses from being passed to the output of the device. The M option devices have CMOS VCC/2 input thresholds and do not have the input noise-filter or the additional propagation delay. The isolator has an input disable function on pin 7 and a selectable high or low failsafe-output function with the CTRL pin.
  • 4kV ESD protected
  • 1ns Maximum low channel-to-channel output skew
  • 2ns Maximum low pulse-width distortion
  • High electromagnetic immunity
  • 1ns Typical Low jitter content
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
16ns

:
3.15V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Php408.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php408.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php368.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php351.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php292.20
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php266.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php249.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php222.90
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php214.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --