You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7221MDR

Digital Isolator, 2 Channel, 405 ns, 3 V, 5.5 V, SOIC, 8 Pins

TEXAS INSTRUMENTS ISO7221MDR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7221MDR
Order Code:
3009478

Product Overview

The ISO7221MDR is a dual-channel Digital Isolator to facilitate PCB layout, the channels are oriented in the same direction. It has a logic input and output buffer separated by TI's silicon-dioxide (SiO2) isolation barrier, providing galvanic isolation of up to 4000 VPK per VDE. Used in conjunction with isolated power supplies, this device block high voltage and isolate grounds, as well as prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. A binary input signal is conditioned, translated to a balanced signal and then differentiated by the capacitive isolation barrier. Across the isolation barrier, a differential comparator receives the logic transition information, then sets or resets a flip-flop and the output circuit accordingly. A periodic update pulse is sent across the barrier to ensure the proper dc level of the output.
  • 1ns Maximum low channel-to-channel output skew
  • 1ns Maximum low pulse-width distortion (PWD)
  • 1ns Typical at 150Mbps low jitter content
  • 50kV/µs Typical transient immunity
  • 4kV ESD Protection
  • High electromagnetic immunity (EMI)
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, LED Lighting, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
405ns

:
3V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 9/27/21

Notify me when back in stock

Php251.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php251.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php226.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php214.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php207.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --