You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7221CD

Digital Isolator, 2 Channel, 42 ns, 3 V, 5.5 V, SOIC, 8 Pins

TEXAS INSTRUMENTS ISO7221CD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7221CD
Order Code:
3124784

Product Overview

The ISO7221CD is a dual channel 25Mbps Digital Isolator to facilitate PCB layout, the channels are oriented in the opposite direction in the ISO7221x. This device has a logic input and output buffer separated by TI's silicon-dioxide isolation barrier, providing galvanic isolation of up to 4000VPK per VDE. Used in conjunction with isolated power supplies, this device block high voltage and isolate grounds, as well as prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. A binary input signal is conditioned, translated to a balanced signal and then differentiated by the capacitive isolation barrier. Across the isolation barrier, a differential comparator receives the logic transition information, then sets or resets a flip-flop and the output circuit accordingly. A periodic update pulse is sent across the barrier to ensure the proper dc level of the output.
  • 4kV ESD protected
  • 1ns Maximum low channel-to-channel output skew
  • 1ns Maximum low pulse-width distortion
  • High electromagnetic immunity
  • 50kV/µs Typical transient immunity
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
42ns

:
3V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

423 In stock Need more?

423 available for 3 - 4 day despatch

Php227.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php227.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php204.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php193.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php187.30