You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ISO7221AD .
Digital Isolator, Dual, 2 Channel, 475 ns, 3 V, 5.5 V, SOIC, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ISO7221AD .
- Order Code:
- 1390651
Alternatives for ISO7221AD .
Product Overview
- 4kV ESD protected
- 1ns Maximum low channel-to-channel output skew
- 1ns Maximum low pulse-width distortion
- High electromagnetic immunity
- 50kV/µs Typical transient immunity
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Channel
- :
- 475ns
- :
- 3V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php197.40 | |
10+ | Php177.70 | |
25+ | Php168.00 | |
100+ | Php138.20 | |
250+ | Php124.20 | |
500+ | Php119.80 | |
1000+ | Php99.20 | |
2500+ | Php98.70 |
Pricing is unavailable. Please contact customer services.