You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISO7141FCCDBQ

Digital Isolator, 4 Channel, 23 ns, 2.7 V, 5.5 V, SSOP, 16 Pins

TEXAS INSTRUMENTS ISO7141FCCDBQ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7141FCCDBQ
Order Code:
3009467

Product Overview

The ISO7141FCCDBQ is a quad-channel Digital Isolator provides galvanic isolation up to 2500VRMS for 1 minute per UL and 4242VPK per VDE. It has three channels with two forward and one reverse-direction channels. It is capable of 50Mbps maximum data rate with 5V supplies and 40Mbps maximum data rate with 3.3 or 2.7V supplies, with integrated filters on the inputs for noise-prone applications. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
  • Robust design with integrated noise filter
  • Long life with SiO2 isolation barrier
  • Low power consumption
  • 50kV/µs Typical transient immunity
  • 23ns Typical low propagation delay
  • 50Mbps Maximum signalling rate at 5V
  • Green product and no Sb/Br
  • -40 to 125°C Wide temperature range

Applications

Industrial, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
23ns

:
2.7V

:
5.5V

:
SSOP

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

7 In stock Need more?

7 available for 3 - 4 day despatch

Php327.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php327.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php294.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php278.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php246.10