You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA300EVM

Evaluation Board, High or Low Side, Over Current Detector

TEXAS INSTRUMENTS INA300EVM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA300EVM
Order Code:
3125601

Product Overview

The INA300EVM is an Evaluation Module for evaluate the operation and performance of INA300, a high common-mode precision bidirectional current-sensing comparator. The INA300 can be configured to detect over current conditions through the voltage developed across a shunt resistor. Operating from a single power supply from 2.7 to 5.5V, the INA300 can be configured to detect shunt voltages from 0V to 250mV in the presence of common-mode voltages from 0 to 36V. The board allows for easy user configuration of the INA300 device by using jumpers.
  • Jumper selectable enable and disable
  • Jumper selectable latch mode and transparent mode
  • Jumper selectable delay (10, 50 and 100µs)
  • Jumper selectable hysteresis (2, 5 and 10mV)
  • Threshold set by a single resistor or an external voltage source

Applications

Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
INA300

:
Amplifier

:
Current Sense Comparator

:
Eval Board INA300

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 2/8/21

Notify me when back in stock

Php3,804.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,804.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange