You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DRV2667EVM-CT
Evaluation Kit, Piezo Haptic Driver with Boost, Digital Front End, Internal Waveform Memory
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DRV2667EVM-CT
- Order Code:
- 3125596
Product Overview
- Integrated Digital Front-End (I²C)
- Integrated Boost Converter
- Piezo Actuator
- Capacitive Touch Buttons
- Programmable MSP430
- Fast start up time of 2ms
- Wide supply voltage range of 3V to 5.5V
- 1.8V compatible, VDD tolerant digital pins
Applications
Embedded Design & Development, Consumer Electronics, Sensing & Instrumentation, Hobby & Education
Contents
Demo & Eval Board DRV2667, Mini-USB Cable
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- DRV2667
- :
- Drivers
- :
- Piezo Haptic Driver
- :
- Demonstration & Evaluation Board DRV2667, Mini-USB Cable
- :
- -
Technical Docs (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each