You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DRV2667EVM-CT .
Evaluation Kit, Piezo Haptic Driver with Boost, Digital Front End, Internal Waveform Memory
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DRV2667EVM-CT .
- Order Code:
- 2313862
Alternatives for DRV2667EVM-CT .
Product Overview
- Integrated Digital Front-End (I²C)
- Integrated Boost Converter
- Piezo Actuator
- Capacitive Touch Buttons
- Programmable MSP430
- Fast start up time of 2ms
- Wide supply voltage range of 3V to 5.5V
- 1.8V compatible, VDD tolerant digital pins
Applications
Embedded Design & Development, Consumer Electronics, Sensing & Instrumentation, Hobby & Education
Contents
Demo & Eval Board DRV2667, Mini-USB Cable
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- DRV2667
- :
- Drivers
- :
- Piezo Haptic Driver
- :
- Demonstration & Evaluation Board DRV2667, Mini-USB Cable
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each