You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DLPLCR4500EVM
Evaluation Module, DLP LightCrafter 4500, 1280x800 Resolution Display WXGA Chipset, USB API
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DLPLCR4500EVM
- Order Code:
- 3126151
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- -
- :
- -
- :
- DLP4500
- :
- -
- :
- PandaBoard ES Open Development Platform
- :
- Eval Board DLP4500, DLPC350, WXGA Chipset, RGB LED Light Engine, Controller Board
- :
- -
Technical Docs (0)
Product Overview
- RGB LED light engine with 150L light output
- On-board LED driver with 0-5A LED driver
- Simultaneous RGB LED operation
- High speed pattern display with native DLP4500 resolution (912x1140)
- Image or video display up to WXGA resolution (1280x800)
- Two configurable I/O triggers with programmable polarity and rising & falling edge delay control
- 32MB flash memory for pattern storage
- USB, mini HDMI, UART, FPD link interfaces
- USB-based API and host GUI
- 122mm x 115mm x 48mm compact size
Contents
DLP4500, DLP® 0.45 WXGA DMD, DLPC350 digital controller for DLP4500 DMD and DLP4500NIR DMD.
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/22/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php114,510.50 |
Pricing is unavailable. Please contact customer services.