You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DK-TM4C129X . - 

Development Kit, TM4C129X MCU's, Tiva C Series, 10/100M-Bit Ethernet interface, QVGA Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DK-TM4C129X .
Order Code:
2357898

Product Information

:
Texas Instruments
:
32bit
:
Tiva C
:
ARM
:
Cortex-M4F
:
TM4C129X
:
Dev Board, ICDI, Cables, USB Flash Drive, Docs, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DK-TM4C129X is a Tiva C series TM4C129x connected development kit. The TM4C129x Tiva C series microcontroller provide designers a high performance ARM Cortex-M-based architecture with a broad set of integration capabilities and a strong ecosystem of software and development tools. The DK-TM4C129X is a complete development platform that provides everything need to develop applications for the Tiva C series TM4C129x microcontrollers. The development board features a 10/100Mbit Ethernet interface, an onboard QVGA colour display with resistive touch screen, an in circuit debugging interface (ICDI), microSD card slot, USB host, device, and OTG capabilities and multiple connectors for expandability. The board comes pre-programmed with a quick start application that is ready to use out of the box to view weather data provided by open weather map for any major city in the world.
  • QVGA colour display with resistive touch screen
  • USB 2.0 OTG/host/device port
  • Wireless EM connection
  • BoosterPack and BoosterPack XL interfaces
  • Quad SSI supported 512Mbit flash memory
  • MicroSD card slot
  • Expansion interface headers
  • 10BASE-T/100BASE-TX controller with internal PHY
  • Precision 3.0V reference
  • EM connector for wireless applications

Applications

Wireless, Embedded Design & Development, Power Management, Motor Drive & Control, Consumer Electronics, Communications & Networking, Medical, Sensing & Instrumentation, Test & Measurement, Lighting

Contents

DK-TM4C129X development board, Onboard in circuit debug interface (ICDI), USB Flash drive with TivaWare for C Series code base, Auto retractable CAT-5 Ethernet cable, Two USB device cables, USB OTG cable, Getting started guide.

Footnotes

This is not a finished electrical equipment and not intended for consumer use.

Associated Products

Compare Selected

Related Searches

17 In stock

Available until stock is exhausted

17 available for 3 - 4 day despatch
Php16,618.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php16,618.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.