You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DK-TM4C123G
Development Kit, Tiva C Series TM4C123G MCU, 96×64 Colour OLED Display, microSD Card Slot
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DK-TM4C123G
- Order Code:
- 2357897
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- 32bit
- :
- Tiva C
- :
- ARM
- :
- Cortex-M4F
- :
- TM4C123GH6PGE
- :
- Dev Board TM4C123GH6PGE, ICDI, Cables, Cell Battery, MicroSD Card, USB Flash Drive
- :
- -
Technical Docs (2)
Product Overview
- 96 × 64 colour OLED display providing useful output and interface options
- USB micro AB for prototyping USB OTG applications
- MicroSD card slot
- 5mm screw terminals for external analogue inputs and CAN signals
- Precision 3.0V reference for accurate analogue to digital conversion
- Temperature sensor
- All I/Os brought out to headers for easy prototyping
- Five user/navigation buttons (including select/wake) for user input
- 10 pin JTAG header to provide standard debug interface
- Debug out capability with minor modifications
Applications
Industrial, System Monitoring, Wireless, Test & Measurement, Consumer Electronics, Communications & Networking, Automation & Process Control, Automotive, Security
Contents
DK-TM4C123G development board, Onboard in circuit debug interface (ICDI), Cables, 3V CR2032 lithium coin cell battery, USB flash drive.
Footnotes
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each