You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC082S085CIMM

Digital to Analogue Converter, Dual, 8 bit, 3 Wire, Serial, 2.7V to 5.5V, SOP, 10 Pins

DAC082S085CIMM - Digital to Analogue Converter, Dual, 8 bit, 3 Wire, Serial, 2.7V to 5.5V, SOP, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC082S085CIMM
Order Code:
1312535

Product Overview

The DAC082S085CIMM is a full-featured general purpose DUAL 8-bit voltage-output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply and consumes 0.6mW at 3V and 1.6mW at 5V. The on-chip output amplifier allows rail-to-rail output swing and the three wire serial interface operates at clock rates up to 40MHz over the entire supply voltage range. The reference for the DAC082S085 serves both channels and can vary in voltage between 1V and VA, providing the widest possible output dynamic range. The DAC082S085 has a 16-bit input shift register that controls the outputs to be updated, the mode of operation, the power-down condition and the binary input data. Both outputs can be updated simultaneously or individually depending on the setting of the two modes of operation bits. A power-on reset circuit ensures that the DAC output powers up to zero volts and remains there until there is a valid write to the device.
  • Ensured monotonicity
  • Low power operation
  • Rail-to-rail voltage output
  • Power-ON reset to 0V
  • Simultaneous output updating
  • Power down modes
  • Green product and no Sb/Br

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
-

:
3 Wire, Serial

:
2.7V to 5.5V

:
SOP

:
10Pins

:
Serial

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Manufactured

Php118.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php118.70
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php106.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php100.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php80.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php70.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php68.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange