You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAC0808LCN

Digital to Analogue Converter, 8 bit, CMOS, Parallel, TTL, 4.5V to 5.5V, -4.5V to -16.5V, DIP

DAC0808LCN - Digital to Analogue Converter, 8 bit, CMOS, Parallel, TTL, 4.5V to 5.5V, -4.5V to -16.5V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC0808LCN
Order Code:
9486658

Product Overview

The DAC0808LCN is a 8-bit monolithic Digital-to-analogue Converter features a full scale output current settling time of 150ns while dissipating only 33mW with ±5V supplies. No reference current (IREF) trimming is required for most applications since the full scale output current is typically ±1 LSB of 255 IREF/256. Relative accuracies of better than ±0.19% assure 8-bit monotonicity and linearity while zero level output current of less than 4µA provides 8-bit zero accuracy for IREF >=2mA. The power supply current of the DAC0808 is independent of bit codes and exhibits essentially constant device characteristics over the entire supply voltage range. The DAC will interface directly with popular TTL, DTL or CMOS logic levels.
  • ±0.19% Maximum error
  • ±1 LSB Typical full scale current match
  • 150ns Typical fast settling time
  • 8mA/µs High speed multiplying input slew rate
  • 33mW at ±5V Low power consumption

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
-

:
CMOS, Parallel, TTL

:
4.5V to 5.5V, -4.5V to -16.5V

:
DIP

:
16Pins

:
Parallel

:
0°C

:
75°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Php148.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php148.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php124.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php100.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php87.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php85.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php68.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php65.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange