You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CC3220S-LAUNCHXL .
Development Kit, SimpleLink™ Wi-Fi® CC3220S Launchpad MCU, 256KB RAM, Enhanced Security Features
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CC3220S-LAUNCHXL .
- Order Code:
- 2726590
Alternatives for CC3220S-LAUNCHXL .
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- 32bit
- :
- SimpleLink CC
- :
- ARM
- :
- Cortex-M4
- :
- CC3220S
- :
- LaunchPad Development Board CC3220S, Micro USB Cable, Quick Start Guide
- :
- -
Technical Docs (0)
Product Overview
- CC3220, SimpleLink Wi-Fi, Internet-on-a chip solution with integrated MCU
- Supports CCS, IAR embedded workbench IDE for ARM Cortex-M4
- Standalone development platform featuring sensors, LEDs and push-buttons
- On-board chip antenna with option for U.FL based testing
- 2x20 pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and BoosterPacks
- Back channel universal asynchronous receiver/transmitter (UART) through USB to PC
- XDS110-based JTAG emulation with serial port for flash programming
- Micro USB connector for power and debug connections
- Supports both 4 wire JTAG and 2 wire SWD
- Can be powered externally working down to 2.3V
Applications
Embedded Design & Development
Contents
CC3220S LaunchPad development tool, USB cable, Quick start guide.
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each