You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CC3120BOOST
Daughter Board, Wi-Fi® CC3120 Wireless Network Processor BoosterPack™ Plug-In Module
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CC3120BOOST
- Order Code:
- 3009891
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- ARM
- :
- Cortex-M3
- :
- CC3120
- :
- SimpleLink CC
- :
- Texas MCU Launchpad Development Kits
- :
- BoosterPack Plug-in Board, Micro USB Cable, Quick Start Guide
- :
- -
Technical Docs (0)
Product Overview
- CC3120 Wi-Fi network processor in QFN package
- 2x20-pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and BoosterPacks
- On-board chip antenna with option for U.FL based testing
- Operates from alkaline batteries for low power designs
- Wi-Fi certified at the chip level by the Wi-Fi alliance
- Power from onboard LDO using USB or 3.3V from MCU LaunchPad
- Three push-buttons, two LEDs
- Jumper for current measurement with provision to mount 0.1R resistor for measurement with voltmeter
- 16Mbit serial flash, 40MHz crystal, 32KHz crystal and optional 32KHz oscillator
- 4 layer PCB with 6mil spacing and track width
Applications
Embedded Design & Development
Contents
CC3120 BoosterPack board, Micro USB cable, Quick start guide.
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/22/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each