You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CC2541F256RHAR

RF Transceiver IC, 2.379 GHz to 2.496 GHz, GFSK, 2 Mbps, 0 dBm out, 2 V to 3.6 V, VQFN-40

TEXAS INSTRUMENTS CC2541F256RHAR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC2541F256RHAR
Order Code:
3009119

Product Overview

The CC2541F256RHAR is a power-optimized true System-on-chip (SoC) Solution for both Bluetooth low energy and proprietary 2.4GHz applications. It enables robust network nodes to be built with low total bill-of-material costs. It combines the excellent performance of a leading RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8kb RAM and many other powerful supporting features and peripherals. It is highly suited for systems where ultralow power consumption is required. This is specified by various operating modes. Short transition times between operating modes further enable low power consumption.
  • 2.4GHz Bluetooth Low Energy Compliant and Proprietary RF System-on-chip
  • Supports 250kbps, 500kbps, 1Mbps, 2Mbps Data Rates
  • Excellent Link Budget, Enabling Long-range Applications without External Front End
  • Programmable Output Power up to 0dBm
  • TPS62730 Compatible Low Power in Active Mode
  • High-performance and Low-power 8051 Microcontroller Core with Code Prefetch
  • Extensive Baseband Automation, Including Auto-Acknowledgment and Address Decoding
  • Powerful Five-channel DMA
  • 32kHz Sleep Timer with Capture
  • Green Product, No Sb/Br

Applications

Wireless, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.379GHz

:
2.496GHz

:
GFSK

:
2Mbps

:
17.9mA

:
VQFN

:
40Pins

:
2V

:
3.6V

:
18.2mA

:
0dBm

:
-94dBm

:
2.4GHz Bluetooth Low Energy Systems, Leisure Equipment, Mobile Phone Accessories, Sports

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php360.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php360.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php326.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --