You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CC2520RHDT

RF Transceiver, Zigbee, 2.394GHz to 2.507GHz, DSSS, 1.8V to 3.8V, 5dBm Out/-98dBm In, QFN-28

TEXAS INSTRUMENTS CC2520RHDT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC2520RHDT
Order Code:
3009122

Product Overview

The CC2520RHDT is a second generation ZigBee/IEEE 802.15.4 RF Transceiver for the 2.4GHz unlicensed ISM band. This chip enables industrial grade applications by offering state-of-the-art selectivity/co-existence, excellent link budget, operation up to 125°C and low voltage operation. In addition, the CC2520 provides extensive hardware support for frame handling, data buffering, burst transmissions, data encryption, data authentication, clear channel assessment, link quality indication and frame timing information. These features reduce the load on the host controller. In a typical system, the transceiver will be used together with a microcontroller and a few additional passive components.
  • AES-128 Security module
  • <1µA Power down
  • Clock output for single crystal systems
  • Digital RSSI/LQI support
  • Automatic clear channel assessment for CSMA/CA
  • Automatic CRC
  • 768 bytes RAM for flexible buffering and security processing
  • Fully supported MAC security
  • 4-wire SPI
  • 6 Configurable IO pins
  • Interrupt generator
  • Frame filtering and processing engine
  • Random number generator
  • Green product and no Sb/Br

Applications

RF Communications, Consumer Electronics, Metering, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.394GHz

:
2.507GHz

:
O-QPSK

:
24.8mA

:
28.8mA

:
QFN

:
28Pins

:
1.8V

:
3.8V

:
250Kbps

:
5dBm

:
-98dBm

:
-40°C

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 12/19/22

Notify me when back in stock

Php441.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php441.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php396.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php375.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php325.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php312.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --