You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CC2430F128RTC

RF Transceiver, Zigbee, 2.4GHz to 2.4835GHz, O-QPSK, 2V to 3.6V, 26dBm Out/-92dBm In, QFN-48

TEXAS INSTRUMENTS CC2430F128RTC
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC2430F128RTC
Order Code:
1573878

Product Overview

The CC2430F128RTC is a System-on-chip (SoC) RF Transceiver for 2.4GHz IEEE 802.15.4/ZigBee. It enables ZigBee® nodes to be built with very low total bill-of material costs. The CC2430 combines the excellent performance of the leading CC2420 RF transceiver with an industry-standard enhanced 8051 MCU, 32/64/128kB flash memory, 8kB RAM and many other powerful features. Combined with the industry leading ZigBee® protocol stack (Z-Stack™) from Texas Instruments, the CC2430 provides the market's most competitive ZigBee® solution. The CC2430 is highly suited for systems where ultra low power consumption is required. This is ensured by various operating modes. Short transition times between operating modes further ensure low power consumption.
  • 2.4GHz IEEE 802.15.4 compliant RF transceiver (industry leading CC2420 radio core)
  • Excellent receiver sensitivity and robustness to interferers
  • Very few external components
  • Only a single crystal needed for mesh network systems
  • Low current consumption
  • 0.3µA Current consumption in stand-by mode, where external interrupts can wake up the system
  • Microcontroller - high performance and low power 8051 microcontroller core
  • Microcontroller - 32, 64 or 128kB in-system programmable flash
  • Microcontroller - 8kB RAM, 4kB with data retention in all power modes
  • Microcontroller - powerful DMA functionality
  • Microcontroller - watchdog timer
  • Microcontroller - one IEEE 802.15.4 MAC timer, one general 16-bit timer and two 8-bit timers
  • Microcontroller - hardware debug support
  • CSMA/CA hardware support
  • Digital RSSI/LQI support
  • Battery monitor and temperature sensor
  • 12-bit ADC with up to eight inputs and configurable resolution
  • AES security coprocessor
  • Two powerful USARTs with support for several serial protocols
  • 21 general I/O pins, two with 20mA sink/source capability

Applications

RF Communications, Automation & Process Control, Industrial, Motor Drive & Control, Wireless, Power Management, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.4GHz

:
2.4835GHz

:
O-QPSK

:
26.7mA

:
27mA

:
QLP

:
48Pins

:
2V

:
3.6V

:
250Kbps

:
0dBm

:
-92dBm

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 12/19/22

Notify me when back in stock

Php1,122.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,122.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,031.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php989.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php871.60
Promotional price
Contract Price
Web only price
Web only contract price
 
260+ Php828.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --