You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CC2400DBK

RF TXRX, 2.4GHZ, DEMO KIT

TEXAS INSTRUMENTS CC2400DBK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC2400DBK
Order Code:
1248469

Product Overview

CC2400DBK is a Demonstration board Kit for is a complement to the development kit (DK) as the hardware is representative of an actual application, and it is well suited as a prototyping platform for application code. The CC2400 single-chip RF transceiver provides a highly integrated, flexible low-cost solution for applications using the world wide unlicensed 2.4GHz frequency band.The CC2400DBK Demonstration board Kit includes two CC2400DB Demonstration boards. These boards contain a CC2400 with necessary support components, an Atmel mega8 AVR microcontroller, a PCB antenna, as well as a joystick, buttons and LEDs that can be used to implement a visual user application interface. The demonstration board is also furnished with connectors where all of the internal signals on the PCB are available.
  • Demonstration Board Kit for is a complement to the development kit
  • CC2400 is a single-chip 2.4GHz RF transceiver for low power, low voltage wireless applications
  • Uses the unlicensed 2.4GHz frequency band
  • Uses an Atmel mega8 AVR microcontroller

Applications

RF Communications, Wireless, Communications & Networking

Contents

Two Demonstration Board (CC2400DB), one Quick Start instructions, one CC2400 sample kit, two RS-232 cables

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
CC2400

:
Communication

:
RF Transceiver

:
2x Boards, CC2400 Sample Kit, 2x RS-232 Cables

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Manufactured

Php29,882.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php29,882.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange