You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC1310DK

Evaluation Board, SimpleLink™ Sub-1 GHz CC1310 MCU, 2 x SmartRF06, 2 x Whip Antenna

CC1310DK - Evaluation Board, SimpleLink™ Sub-1 GHz CC1310 MCU, 2 x SmartRF06, 2 x Whip Antenna

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC1310DK
Order Code:
2535901

Product Information


:
Texas Instruments

:
32bit

:
CC13xx

:
ARM

:
Cortex-M3

:
CC1310

:
2 x Eval Board CC1310, 2 x Eval Board SmartRF06, 2 x Whip Antenna

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CC1310DK is a SimpleLink sub 1GHz CC1310 development kit. The SimpleLink sub 1GHz CC1310 development kit includes all the hardware user need to start evaluating with the SimpleLink ultra-low power wireless MCU platform. The CC1310DK is a bundle consisting of CC1310 evaluation module kit, SmartRF06 evaluation board. The CC1310 evaluation module kit which contains two boards with the wireless MCU and RF layout using the 7x7mm package, external bias and differential RF output (variant 7XD). The frequency range is 779MHz to 930MHz (variant 7793). The SmartRF06 evaluation board is the mother board for the CC1310 evaluation module. It is specifically designed for running radio performance tests and for developing software. The CC1310 devices on evaluation boards are preprogrammed with an easy to use test application which can be used to test the practical range of the radio.
  • XDS100v3 for debugging and flash programming
  • UART back-channel over USB
  • Break out connectors for easy probing and experimenting
  • Adjustable voltage regulators for stable and low noise power supply
  • Accelerometer and light sensor for demo applications
  • SD card holder enabling off-chip data storage
  • LCD, buttons and LEDs for user interface

Applications

Embedded Design & Development, Wireless

Contents

CC1310 evaluation module kit, SmartRF06 evaluation board.

Associated Products

Compare Selected

No Longer Stocked

Php23,821.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php23,821.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.