You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CC1020-CC1070DK868
Development Kit, CC1020 & CC1070 Single Chip RF Transceiver/ Transmitter, Extensive Features
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CC1020-CC1070DK868
- Order Code:
- 1248463
Product Overview
- RF output power up to +10/+5 dBm programmable in 1dB steps at 433/868MHz respectively for CC1020
- High sensitivity (up to -121dBm for a 12.5kHz channel) for CC1020 single chip transceiver
- Low adjacent channel power (ACP) for CC1020 single chip transceiver
- High adjacent channel rejection (ACR) for CC1020 single chip transceiver
- Integrated bit synchronizer for CC1020
- Image rejection mixer for CC1020 single chip transceiver
- Automatic frequency control which reduces the crystal accuracy requirement for CC1020
- Digital RSSI and carrier sense indicator for CC1020 single chip transceiver
- RF output power up to +10/+8dBm programmable in 1dB steps at 433/868 MHz for CC1070
- Low Adjacent Channel Power (ACP) for CC1070 single chip transmitter
Applications
Industrial, Medical, Wireless, Metering, Building Automation, Security
Contents
Two CC1020EB evaluation board, Two CC1020EMX evaluation module, one CC1070EM evaluation module, Two PC parallel port extension cable, Six 25 pin D-sub, male to female Adapter , Two Antenna SMA male to BNC female, five CC1020 samples, five CC1070 samples, CC1020/1070 Quick start user manual
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- CC1020, CC1070
- :
- Wireless Connectivity
- :
- RF Transceiver
- :
- Evaluation Board, CC1020EMX, CC1070EM Evaluation Modules, Cables, Adapter, Antenna, User Guide
- :
- -
Technical Docs (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each