You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CC1000DK-868-915
CC1000, RF TXRX, ANTENNA, DEV KIT
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CC1000DK-868-915
- Order Code:
- 1248459
Product Overview
- RF power up to 10mW (10dBm) programmable in 1dB steps
- -109dBm sensitivity for 10bit to 3bit error rate
- Logic level data input/output (Manchester coded or NRZ)
- Logic level synchronisation clock output
- RSSI output
- 10.7MHz IF output
- Selectable RF filtering (SAW or LC)
- Selectable 3V or 4V to 10V unregulated voltage supply inputs
Applications
Consumer Electronics, RF Communications, Communications & Networking, Wireless
Contents
Evaluation Board (CC1000EB) 2 exPC parallel port extension cable 2 ex 25 pin D-sub, male-female, 3m Adapter 6 ex SMA male-BNC female Antenna 2 ex 50R, λ/4 monopole, SMA male CC1000 samples 5 ex Quick Start User Manual SmartRF CD-ROM.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- -
- :
- Communication
- :
- RF Transceiver
- :
- 2x Boards, 2x Cable, 6x Adapter, 2x Antenna, 5x CC1000 Samples, CD
- :
- -
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each